
NCA9701AGXX | |
|---|---|
DigiKey Part Number | 1727-NCA9701AGXXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCA9701AGXX |
Description | IC XLTR VL BIDIR 8-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-X2SON (1.35x0.8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.08 V ~ 3.6 V | |
Voltage - VCCB | 1.08 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-X2SON (1.35x0.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,31136 € | 3.113,60 € |
| 20.000 | 0,30558 € | 6.111,60 € |
| Unit Price without VAT: | 0,31136 € |
|---|---|
| Unit Price with VAT: | 0,37052 € |







