
NCA9306DPH | |
|---|---|
DigiKey Part Number | 1727-NCA9306DPHTR-ND - Tape & Reel (TR) 1727-NCA9306DPHCT-ND - Cut Tape (CT) 1727-NCA9306DPHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA9306DPH |
Description | IC XLTR VL BIDIR 8-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100MHz 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0 V ~ 5 V | |
Voltage - VCCB | 0 V ~ 5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35900 € | 3,59 € |
| 50 | 0,29780 € | 14,89 € |
| 100 | 0,27890 € | 27,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22472 € | 674,16 € |
| 6.000 | 0,21872 € | 1.312,32 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |




