Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MMBZ27VCL,235 | |
|---|---|
DigiKey Part Number | MMBZ27VCL,235-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ27VCL,235 |
Description | TVS DIODE 22VWM 38VC TO236AB |
Customer Reference | |
Detailed Description | 38V Clamp 1A Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 38V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 48pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03543 € | 354,30 € |
| 20.000 | 0,03214 € | 642,80 € |
| 30.000 | 0,03047 € | 914,10 € |
| 50.000 | 0,02858 € | 1.429,00 € |
| 70.000 | 0,02747 € | 1.922,90 € |
| 100.000 | 0,02638 € | 2.638,00 € |
| 250.000 | 0,02400 € | 6.000,00 € |
| Unit Price without VAT: | 0,03543 € |
|---|---|
| Unit Price with VAT: | 0,04216 € |





