
MMBZ27VAL,235 | |
---|---|
DigiKey Part Number | 1727-8514-2-ND - Tape & Reel (TR) 1727-8514-1-ND - Cut Tape (CT) 1727-8514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ27VAL,235 |
Description | TVS DIODE 22VWM 40VC TO236AB |
Customer Reference | |
Detailed Description | 40V Clamp 1A Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ27VAL,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 48pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,18600 € | 1,86 € |
50 | 0,13360 € | 6,68 € |
100 | 0,11630 € | 11,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,04559 € | 455,90 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,36890 € |