TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ15VDL,215

DigiKey Part Number
1727-8161-2-ND - Tape & Reel (TR)
1727-8161-1-ND - Cut Tape (CT)
1727-8161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ15VDL,215
Description
TVS DIODE 12.8VWM 21.2V TO236AB
Customer Reference
Detailed Description
21.2V Clamp 1.9A Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12.8V (Max)
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
85pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16200 €1,62 €
500,11560 €5,78 €
1000,10040 €10,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04908 €147,24 €
6.0000,04398 €263,88 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €