Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar

MMBT3904-QVL | |
|---|---|
DigiKey Part Number | 1727-MMBT3904-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT3904-QVL |
Description | TRANS NPN 40V 0.2A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01136 € | 113,60 € |
| 20.000 | 0,01098 € | 219,60 € |
| Unit Price without VAT: | 0,01136 € |
|---|---|
| Unit Price with VAT: | 0,01352 € |




