
MMBD4148,215 | |
|---|---|
DigiKey Part Number | 1727-5048-2-ND - Tape & Reel (TR) 1727-5048-1-ND - Cut Tape (CT) 1727-5048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4148,215 |
Description | DIODE STANDARD 75V 215MA TO236AB |
Customer Reference | |
Detailed Description | Diode 75 V 215mA Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 75 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,04690 € | 4,69 € |
| 500 | 0,03394 € | 16,97 € |
| 1.000 | 0,02973 € | 29,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02341 € | 70,23 € |
| 6.000 | 0,02078 € | 124,68 € |
| 9.000 | 0,01943 € | 174,87 € |
| 15.000 | 0,01792 € | 268,80 € |
| 21.000 | 0,01702 € | 357,42 € |
| 30.000 | 0,01615 € | 484,50 € |
| 75.000 | 0,01423 € | 1.067,25 € |
| 150.000 | 0,01304 € | 1.956,00 € |
| 300.000 | 0,01204 € | 3.612,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |











