
MM5Z11VT5GF | |
|---|---|
DigiKey Part Number | 1727-MM5Z11VT5GFTR-ND - Tape & Reel (TR) 1727-MM5Z11VT5GFCT-ND - Cut Tape (CT) 1727-MM5Z11VT5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z11VT5GF |
Description | DIODE ZENER 11V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15900 € | 1,59 € |
| 50 | 0,11360 € | 5,68 € |
| 100 | 0,09880 € | 9,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05297 € | 158,91 € |
| 6.000 | 0,04746 € | 284,76 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


