MJD2873-QJ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 53
Unit Price: 0,56000 €
Datasheet
MJD2873J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD2873-QJ

DigiKey Part Number
1727-MJD2873-QJTR-ND - Tape & Reel (TR)
1727-MJD2873-QJCT-ND - Cut Tape (CT)
1727-MJD2873-QJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD2873-QJ
Description
TRANS NPN 50V 2A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 2 A 65MHz 1.6 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
MJD2873-QJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 2V
Power - Max
1.6 W
Frequency - Transition
65MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes