Parametric Equivalent
Similar

LSF0108BQX | |
|---|---|
DigiKey Part Number | 1727-LSF0108BQXTR-ND - Tape & Reel (TR) 1727-LSF0108BQXCT-ND - Cut Tape (CT) 1727-LSF0108BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0108BQX |
Description | IC XLTR VL BIDIR 20-DHVQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100MHz 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 0.95 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65000 € | 6,50 € |
| 50 | 0,54740 € | 27,37 € |
| 100 | 0,51550 € | 51,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42412 € | 1.272,36 € |
| 6.000 | 0,41401 € | 2.484,06 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |






