
IP4294CZ10-TBR,115 | |
|---|---|
DigiKey Part Number | 1727-1275-2-ND - Tape & Reel (TR) 1727-1275-1-ND - Cut Tape (CT) 1727-1275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IP4294CZ10-TBR,115 |
Description | TVS DIODE 5.5VWM 4.1V DFN2510A10 |
Customer Reference | |
Detailed Description | 4.1V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10 |
Datasheet | Datasheet |
EDA/CAD Models | IP4294CZ10-TBR,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 4.1V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,19960 € | 9,98 € |
| 100 | 0,17460 € | 17,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09128 € | 456,40 € |
| 10.000 | 0,08324 € | 832,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |







