
HPZR-C7V0X | |
|---|---|
DigiKey Part Number | 1727-HPZR-C7V0XTR-ND - Tape & Reel (TR) 1727-HPZR-C7V0XCT-ND - Cut Tape (CT) 1727-HPZR-C7V0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZR-C7V0X |
Description | DIODE ZENER 7V 962MW SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7 V 962 mW ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 962 mW | |
Impedance (Max) (Zzt) | 4.77 Ohms | |
Current - Reverse Leakage @ Vr | 400 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35200 € | 3,52 € |
| 50 | 0,25560 € | 12,78 € |
| 100 | 0,22410 € | 22,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12601 € | 378,03 € |
| 6.000 | 0,11462 € | 687,72 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

