PMEG40T10ERX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPZR-C5V6-QX

DigiKey Part Number
1727-HPZR-C5V6-QXTR-ND - Tape & Reel (TR)
1727-HPZR-C5V6-QXCT-ND - Cut Tape (CT)
1727-HPZR-C5V6-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPZR-C5V6-QX
Description
DIODE ZENER 5.6V 682MW SOD123W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 682 mW ±5% Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
682 mW
Impedance (Max) (Zzt)
63.6 Ohms
Current - Reverse Leakage @ Vr
600 µA @ 3.3 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.233
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33600 €3,36 €
500,24400 €12,20 €
1000,21390 €21,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12225 €366,75 €
6.0000,11131 €667,86 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €