PMEG40T10ERX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPZR-C10X

DigiKey Part Number
1727-HPZR-C10XTR-ND - Tape & Reel (TR)
1727-HPZR-C10XCT-ND - Cut Tape (CT)
1727-HPZR-C10XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPZR-C10X
Description
DIODE ZENER 10V 962MW SOD123W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 962 mW ±5% Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
962 mW
Impedance (Max) (Zzt)
18.02 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 8.5 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.541
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,34900 €3,49 €
500,25300 €12,65 €
1000,22180 €22,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12601 €378,03 €
6.0000,11462 €687,72 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €