Parametric Equivalent

HEF4894BTT-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-HEF4894BTT-Q100,11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEF4894BTT-Q100,11 |
Description | IC SR OPEN DRAIN 12BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 12 Bit 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,82600 € | 2.065,00 € |
| 5.000 | 0,80773 € | 4.038,65 € |
| Unit Price without VAT: | 0,82600 € |
|---|---|
| Unit Price with VAT: | 0,98294 € |


