
HEF4894BT,118 | |
|---|---|
DigiKey Part Number | 1727-HEF4894BT,118TR-ND - Tape & Reel (TR) 1727-HEF4894BT,118CT-ND - Cut Tape (CT) 1727-HEF4894BT,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4894BT,118 |
Description | IC SR OPEN DRAIN 12BIT 20-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 12 Bit 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,23900 € | 12,39 € |
| 50 | 1,05860 € | 52,93 € |
| 100 | 1,00250 € | 100,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,78768 € | 1.575,36 € |
| 4.000 | 0,76909 € | 3.076,36 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |



