
HEF4017BT-Q100J | |
|---|---|
DigiKey Part Number | 1727-HEF4017BT-Q100JTR-ND - Tape & Reel (TR) 1727-HEF4017BT-Q100JCT-ND - Cut Tape (CT) 1727-HEF4017BT-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4017BT-Q100J |
Description | IC DECADE COUNTER 10BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4017BT-Q100J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 30 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 15 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,21240 € | 5,31 € |
| 100 | 0,18370 € | 18,37 € |
| 250 | 0,16996 € | 42,49 € |
| 500 | 0,16172 € | 80,86 € |
| 1.000 | 0,15492 € | 154,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14774 € | 369,35 € |
| 5.000 | 0,14341 € | 717,05 € |
| 7.500 | 0,14124 € | 1.059,30 € |
| 12.500 | 0,13884 € | 1.735,50 € |
| 17.500 | 0,13743 € | 2.405,03 € |
| 25.000 | 0,13608 € | 3.402,00 € |
| 62.500 | 0,13317 € | 8.323,12 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |







