
HEF4013BT-Q100J | |
|---|---|
DigiKey Part Number | 1727-2146-2-ND - Tape & Reel (TR) 1727-2146-1-ND - Cut Tape (CT) 1727-2146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4013BT-Q100J |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 40 MHz | |
Max Propagation Delay @ V, Max CL | 60ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 7.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,24520 € | 12,26 € |
| 100 | 0,22890 € | 22,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16588 € | 414,70 € |
| 5.000 | 0,16092 € | 804,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |











