
CBT3306PW,118 | |
|---|---|
DigiKey Part Number | 1727-6742-2-ND - Tape & Reel (TR) 1727-6742-1-ND - Cut Tape (CT) 1727-6742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBT3306PW,118 |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28600 € | 2,86 € |
| 50 | 0,23520 € | 11,76 € |
| 100 | 0,21970 € | 21,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17628 € | 440,70 € |
| 5.000 | 0,17106 € | 855,30 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |











