PESD18VF1BLYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884-C10,315

DigiKey Part Number
1727-5649-2-ND - Tape & Reel (TR)
1727-5649-1-ND - Cut Tape (CT)
1727-5649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884-C10,315
Description
DIODE ZENER 10V 250MW DFN1006-2
Customer Reference
Detailed Description
Zener Diode 10 V 250 mW ±5% Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.703
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12700 €1,27 €
1000,07900 €7,90 €
5000,05794 €28,97 €
1.0000,05110 €51,10 €
2.0000,04533 €90,66 €
5.0000,03906 €195,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03517 €351,70 €
20.0000,03190 €638,00 €
30.0000,03024 €907,20 €
50.0000,02836 €1.418,00 €
70.0000,02725 €1.907,50 €
100.0000,02618 €2.618,00 €
250.0000,02381 €5.952,50 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €