
BZX884-B7V5,315 | |
|---|---|
DigiKey Part Number | 1727-5647-2-ND - Tape & Reel (TR) 1727-5647-1-ND - Cut Tape (CT) 1727-5647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-B7V5,315 |
Description | DIODE ZENER 7.5V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18000 € | 1,80 € |
| 100 | 0,11260 € | 11,26 € |
| 500 | 0,08340 € | 41,70 € |
| 1.000 | 0,07395 € | 73,95 € |
| 2.000 | 0,06598 € | 131,96 € |
| 5.000 | 0,05733 € | 286,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03243 € | 324,30 € |
| 20.000 | 0,02937 € | 587,40 € |
| 30.000 | 0,02781 € | 834,30 € |
| 50.000 | 0,02606 € | 1.303,00 € |
| 70.000 | 0,02503 € | 1.752,10 € |
| 100.000 | 0,02402 € | 2.402,00 € |
| 250.000 | 0,02180 € | 5.450,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |



