BZX884-B3V3,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 8.000
Unit Price: 0,22000 €
Datasheet

Similar


Comchip Technology
In Stock: 46.501
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 7.275
Unit Price: 0,21000 €
Datasheet
PESD18VF1BLYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884-B3V3,315

DigiKey Part Number
1727-5632-2-ND - Tape & Reel (TR)
1727-5632-1-ND - Cut Tape (CT)
1727-5632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884-B3V3,315
Description
DIODE ZENER 3.3V 250MW DFN1006-2
Customer Reference
Detailed Description
Zener Diode 3.3 V 250 mW ±2% Surface Mount DFN1006-2
Datasheet
 Datasheet
EDA/CAD Models
BZX884-B3V3,315 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13600 €1,36 €
500,09720 €4,86 €
1000,08440 €8,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03729 €372,90 €
20.0000,03378 €675,60 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €