


BZX84W-B22F | |
---|---|
DigiKey Part Number | 1727-8257-2-ND - Tape & Reel (TR) 1727-8257-1-ND - Cut Tape (CT) 1727-8257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B22F |
Description | DIODE ZENER 22V 275MW SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,11800 € | 1,18 € |
50 | 0,08380 € | 4,19 € |
100 | 0,07260 € | 7,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03137 € | 313,70 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |