Similar
Similar
Similar
Similar
Similar
Similar

BZX84J-C3V3,115 | |
|---|---|
DigiKey Part Number | 1727-6260-2-ND - Tape & Reel (TR) 1727-6260-1-ND - Cut Tape (CT) 1727-6260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-C3V3,115 |
Description | DIODE ZENER 3.3V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 550 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,07280 € | 7,28 € |
| 500 | 0,05324 € | 26,62 € |
| 1.000 | 0,04691 € | 46,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03882 € | 116,46 € |
| 6.000 | 0,03474 € | 208,44 € |
| 9.000 | 0,03266 € | 293,94 € |
| 15.000 | 0,03032 € | 454,80 € |
| 21.000 | 0,02893 € | 607,53 € |
| 30.000 | 0,02758 € | 827,40 € |
| 75.000 | 0,02461 € | 1.845,75 € |
| 150.000 | 0,02278 € | 3.417,00 € |
| 300.000 | 0,02124 € | 6.372,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |















