
0683G9300-01 | |
|---|---|
DigiKey Part Number | 5923-0683G9300-01TR-ND - Tape & Reel (TR) 5923-0683G9300-01CT-ND - Cut Tape (CT) 5923-0683G9300-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0683G9300-01 |
Description | FUSE CERM 30A 350VAC 125VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 A 350 V 125 V Fuse Cartridge, Ceramic Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0683G9300-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 2kA DC | |
Melting I²t | 1071.0 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.183" Dia x 0.476" L (4.65mm x 12.10mm) | |
DC Cold Resistance | 0.0018 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 5 | 1,91600 € | 9,58 € |
| 10 | 1,76700 € | 17,67 € |
| 50 | 1,46620 € | 73,31 € |
| 100 | 1,35260 € | 135,26 € |
| 250 | 1,21520 € | 303,80 € |
| 500 | 1,12014 € | 560,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,98352 € | 1.475,28 € |
| 3.000 | 0,90529 € | 2.715,87 € |
| 4.500 | 0,87979 € | 3.959,05 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |











