PMEG2005EJ,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-C16,115

DigiKey Part Number
1727-1675-2-ND - Tape & Reel (TR)
1727-1675-1-ND - Cut Tape (CT)
1727-1675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-C16,115
Description
DIODE ZENER 16V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 16 V 550 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
550 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11800 €1,18 €
1000,07340 €7,34 €
5000,05370 €26,85 €
1.0000,04731 €47,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03916 €117,48 €
6.0000,03504 €210,24 €
9.0000,03294 €296,46 €
15.0000,03058 €458,70 €
21.0000,02918 €612,78 €
30.0000,02781 €834,30 €
75.0000,02482 €1.861,50 €
150.0000,02297 €3.445,50 €
300.0000,02142 €6.426,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €