
BZX84J-B62,115 | |
|---|---|
DigiKey Part Number | 1727-BZX84J-B62,115TR-ND - Tape & Reel (TR) 1727-BZX84J-B62,115CT-ND - Cut Tape (CT) 1727-BZX84J-B62,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B62,115 |
Description | DIODE ZENER 62V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 62 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 140 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 43.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,07670 € | 7,67 € |
| 500 | 0,05620 € | 28,10 € |
| 1.000 | 0,04956 € | 49,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04107 € | 123,21 € |
| 6.000 | 0,03678 € | 220,68 € |
| 9.000 | 0,03459 € | 311,31 € |
| 15.000 | 0,03213 € | 481,95 € |
| 21.000 | 0,03067 € | 644,07 € |
| 30.000 | 0,02925 € | 877,50 € |
| 75.000 | 0,02613 € | 1.959,75 € |
| 150.000 | 0,02421 € | 3.631,50 € |
| 300.000 | 0,02261 € | 6.783,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |




