
BZX84J-B3V0,115 | |
|---|---|
DigiKey Part Number | 1727-BZX84J-B3V0,115TR-ND - Tape & Reel (TR) 1727-BZX84J-B3V0,115CT-ND - Cut Tape (CT) 1727-BZX84J-B3V0,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B3V0,115 |
Description | DIODE ZENER 3V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 3 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15500 € | 1,55 € |
| 50 | 0,11020 € | 5,51 € |
| 100 | 0,09580 € | 9,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05126 € | 153,78 € |
| 6.000 | 0,04590 € | 275,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |









