TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C6V8,235

DigiKey Part Number
1727-BZX84-C6V8,235TR-ND - Tape & Reel (TR)
1727-BZX84-C6V8,235CT-ND - Cut Tape (CT)
1727-BZX84-C6V8,235DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-C6V8,235
Description
DIODE ZENER 6.8V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 6.8 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-C6V8,235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06400 €0,64 €
1000,03920 €3,92 €
5000,02830 €14,15 €
1.0000,02473 €24,73 €
2.0000,02171 €43,42 €
5.0000,01843 €92,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01639 €163,90 €
20.0000,01467 €293,40 €
30.0000,01379 €413,70 €
50.0000,01281 €640,50 €
70.0000,01222 €855,40 €
100.0000,01166 €1.166,00 €
250.0000,01041 €2.602,50 €
500.0000,00964 €4.820,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €