BC807-25,215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C2V7,215

DigiKey Part Number
2156-BZX84-C2V7,215-954-ND
Manufacturer
Manufacturer Product Number
BZX84-C2V7,215
Description
DIODE ZENER 2.7V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 2.7 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,60 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8.6960,02591 €225,31 €
Unit Price without VAT:0,02591 €
Unit Price with VAT:0,03083 €