BZX84-C15-QVL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.965
Unit Price: 0,20000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 56.258
Unit Price: 0,10000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C15-QVL

DigiKey Part Number
1727-BZX84-C15-QVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84-C15-QVL
Description
DIODE ZENER 14.7V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 14.7 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.29 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01806 €180,60 €
20.0000,01619 €323,80 €
30.0000,01524 €457,20 €
50.0000,01417 €708,50 €
70.0000,01354 €947,80 €
100.0000,01292 €1.292,00 €
250.0000,01156 €2.890,00 €
500.0000,01073 €5.365,00 €
Manufacturers Standard Package
Unit Price without VAT:0,01806 €
Unit Price with VAT:0,02149 €