BZX84-B6V8,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,64000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.950
Unit Price: 0,15000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 1.690
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 5.401
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 17.535
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 23.760
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 59.900
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-B6V8,215

DigiKey Part Number
1727-5016-2-ND - Tape & Reel (TR)
1727-5016-1-ND - Cut Tape (CT)
1727-5016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-B6V8,215
Description
DIODE ZENER 6.8V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 6.8 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-B6V8,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08700 €0,87 €
500,06160 €3,08 €
1000,05350 €5,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02773 €83,19 €
6.0000,02462 €147,72 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €