Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar

BZX84-B18,235 | |
|---|---|
DigiKey Part Number | 1727-BZX84-B18,235TR-ND - Tape & Reel (TR) 1727-BZX84-B18,235CT-ND - Cut Tape (CT) 1727-BZX84-B18,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B18,235 |
Description | DIODE ZENER 18V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 18 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B18,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,04650 € | 4,65 € |
| 500 | 0,03364 € | 16,82 € |
| 1.000 | 0,02946 € | 29,46 € |
| 2.000 | 0,02593 € | 51,86 € |
| 5.000 | 0,02208 € | 110,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01969 € | 196,90 € |
| 20.000 | 0,01769 € | 353,80 € |
| 30.000 | 0,01666 € | 499,80 € |
| 50.000 | 0,01551 € | 775,50 € |
| 70.000 | 0,01482 € | 1.037,40 € |
| 100.000 | 0,01416 € | 1.416,00 € |
| 250.000 | 0,01270 € | 3.175,00 € |
| 500.000 | 0,01180 € | 5.900,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |






