
BZX79-C15,113 | |
|---|---|
DigiKey Part Number | 1727-4322-2-ND - Tape & Reel (TR) 1727-4322-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C15,113 |
Description | DIODE ZENER 15V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C15,113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10600 € | 1,06 € |
| 50 | 0,07560 € | 3,78 € |
| 100 | 0,06550 € | 6,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02761 € | 276,10 € |
| 20.000 | 0,02476 € | 495,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |



