
BZX79-B6V2,133 | |
|---|---|
DigiKey Part Number | 1727-6136-1-ND - Cut Tape (CT) 1727-6136-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B6V2,133 |
Description | DIODE ZENER 6.2V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-B6V2,133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10000 € | 1,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02443 € | 244,30 € |
| 20.000 | 0,02202 € | 440,40 € |
| 30.000 | 0,02079 € | 623,70 € |
| 50.000 | 0,01940 € | 970,00 € |
| 70.000 | 0,01858 € | 1.300,60 € |
| 100.000 | 0,01779 € | 1.779,00 € |
| 250.000 | 0,01604 € | 4.010,00 € |
| 500.000 | 0,01496 € | 7.480,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

