DO-204AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-B3V6,113

DigiKey Part Number
1727-2109-2-ND - Tape & Reel (TR)
1727-2109-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX79-B3V6,113
Description
DIODE ZENER 3.6V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 400 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11700 €1,17 €
500,08280 €4,14 €
1000,07180 €7,18 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03033 €303,30 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €