DO-204AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-B10,113

DigiKey Part Number
1727-2107-2-ND - Tape & Reel (TR)
1727-2107-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX79-B10,113
Description
DIODE ZENER 10V 400MW ALF2
Customer Reference
Detailed Description
Zener Diode 10 V 400 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.141
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10500 €1,05 €
500,07520 €3,76 €
1000,06510 €6,51 €
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €