
BZX58550-C6V8-QX | |
|---|---|
DigiKey Part Number | 1727-BZX58550-C6V8-QXTR-ND - Tape & Reel (TR) 1727-BZX58550-C6V8-QXCT-ND - Cut Tape (CT) 1727-BZX58550-C6V8-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C6V8-QX |
Description | DIODE ZENER 6.8V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13800 € | 1,38 € |
| 100 | 0,08620 € | 8,62 € |
| 500 | 0,06338 € | 31,69 € |
| 1.000 | 0,05597 € | 55,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04652 € | 139,56 € |
| 6.000 | 0,04175 € | 250,50 € |
| 9.000 | 0,03931 € | 353,79 € |
| 15.000 | 0,03657 € | 548,55 € |
| 21.000 | 0,03495 € | 733,95 € |
| 30.000 | 0,03337 € | 1.001,10 € |
| 75.000 | 0,02991 € | 2.243,25 € |
| 150.000 | 0,02777 € | 4.165,50 € |
| 300.000 | 0,02652 € | 7.956,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |











