Direct
Direct

BZX585-C5V1-QX | |
|---|---|
DigiKey Part Number | 1727-BZX585-C5V1-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585-C5V1-QX |
Description | DIODE ZENER 5.11V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 5.11 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04024 € | 120,72 € |
| 6.000 | 0,03603 € | 216,18 € |
| 9.000 | 0,03387 € | 304,83 € |
| 15.000 | 0,03145 € | 471,75 € |
| 21.000 | 0,03002 € | 630,42 € |
| 30.000 | 0,02863 € | 858,90 € |
| 75.000 | 0,02556 € | 1.917,00 € |
| 150.000 | 0,02367 € | 3.550,50 € |
| 300.000 | 0,02208 € | 6.624,00 € |
| Unit Price without VAT: | 0,04024 € |
|---|---|
| Unit Price with VAT: | 0,04789 € |




