
BZX585-C5V1,135 | |
|---|---|
DigiKey Part Number | 1727-7539-2-ND - Tape & Reel (TR) 1727-7539-1-ND - Cut Tape (CT) 1727-7539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C5V1,135 |
Description | DIODE ZENER 5.1V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,08640 € | 8,64 € |
| 500 | 0,06344 € | 31,72 € |
| 1.000 | 0,05604 € | 56,04 € |
| 2.000 | 0,04977 € | 99,54 € |
| 5.000 | 0,04298 € | 214,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03097 € | 309,70 € |
| 20.000 | 0,02803 € | 560,60 € |
| 30.000 | 0,02653 € | 795,90 € |
| 50.000 | 0,02484 € | 1.242,00 € |
| 70.000 | 0,02385 € | 1.669,50 € |
| 100.000 | 0,02287 € | 2.287,00 € |
| 250.000 | 0,02074 € | 5.185,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

