
BZX585-C18,115 | |
|---|---|
DigiKey Part Number | 1727-2972-2-ND - Tape & Reel (TR) 1727-2972-1-ND - Cut Tape (CT) 1727-2972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C18,115 |
Description | DIODE ZENER 18V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZX585-C18,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,07050 € | 7,05 € |
| 500 | 0,05154 € | 25,77 € |
| 1.000 | 0,04539 € | 45,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03745 € | 112,35 € |
| 6.000 | 0,03349 € | 200,94 € |
| 9.000 | 0,03146 € | 283,14 € |
| 15.000 | 0,02919 € | 437,85 € |
| 21.000 | 0,02784 € | 584,64 € |
| 30.000 | 0,02653 € | 795,90 € |
| 75.000 | 0,02365 € | 1.773,75 € |
| 150.000 | 0,02187 € | 3.280,50 € |
| 300.000 | 0,02037 € | 6.111,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |







