
BZX585-B5V6,135 | |
|---|---|
DigiKey Part Number | 1727-BZX585-B5V6,135TR-ND - Tape & Reel (TR) 1727-BZX585-B5V6,135CT-ND - Cut Tape (CT) 1727-BZX585-B5V6,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B5V6,135 |
Description | DIODE ZENER 5.6V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,08660 € | 8,66 € |
| 500 | 0,06366 € | 31,83 € |
| 1.000 | 0,05621 € | 56,21 € |
| 2.000 | 0,04993 € | 99,86 € |
| 5.000 | 0,04312 € | 215,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03505 € | 350,50 € |
| 20.000 | 0,03179 € | 635,80 € |
| 30.000 | 0,03012 € | 903,60 € |
| 50.000 | 0,02826 € | 1.413,00 € |
| 70.000 | 0,02715 € | 1.900,50 € |
| 100.000 | 0,02607 € | 2.607,00 € |
| 250.000 | 0,02371 € | 5.927,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

