
BZX585-B5V1,135 | |
|---|---|
cms-digikey-product-number | 1727-6396-2-ND - Tape & Reel (TR) 1727-6396-1-ND - Cut Tape (CT) 1727-6396-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | BZX585-B5V1,135 |
cms-description | DIODE ZENER 5.1V 300MW SOD523 |
cms-customer-reference | |
cms-detailed-description | Zener Diode 5.1 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
cms-eda-cad-models | BZX585-B5V1,135 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,09570 € | 9,57 € |
| 500 | 0,07052 € | 35,26 € |
| 1.000 | 0,06238 € | 62,38 € |
| 2.000 | 0,05550 € | 111,00 € |
| 5.000 | 0,04804 € | 240,20 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10.000 | 0,03505 € | 350,50 € |
| 20.000 | 0,03179 € | 635,80 € |
| 30.000 | 0,03012 € | 903,60 € |
| 50.000 | 0,02826 € | 1.413,00 € |
| 70.000 | 0,02715 € | 1.900,50 € |
| 100.000 | 0,02607 € | 2.607,00 € |
| 250.000 | 0,02371 € | 5.927,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |



