
BZX585-B3V3,115 | |
|---|---|
DigiKey Part Number | 1727-4995-2-ND - Tape & Reel (TR) 1727-4995-1-ND - Cut Tape (CT) 1727-4995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B3V3,115 |
Description | DIODE ZENER 3.3V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,09570 € | 9,57 € |
| 500 | 0,07052 € | 35,26 € |
| 1.000 | 0,06238 € | 62,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04222 € | 126,66 € |
| 6.000 | 0,03783 € | 226,98 € |
| 9.000 | 0,03559 € | 320,31 € |
| 15.000 | 0,03307 € | 496,05 € |
| 21.000 | 0,03158 € | 663,18 € |
| 30.000 | 0,03012 € | 903,60 € |
| 75.000 | 0,02693 € | 2.019,75 € |
| 150.000 | 0,02496 € | 3.744,00 € |
| 300.000 | 0,02343 € | 7.029,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |











