Direct
Parametric Equivalent
Similar
Similar
Similar
Similar

BZX585-B3V0,115 | |
|---|---|
DigiKey Part Number | 1727-BZX585-B3V0,115TR-ND - Tape & Reel (TR) 1727-BZX585-B3V0,115CT-ND - Cut Tape (CT) 1727-BZX585-B3V0,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B3V0,115 |
Description | DIODE ZENER 3V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15900 € | 1,59 € |
| 50 | 0,11340 € | 5,67 € |
| 100 | 0,09850 € | 9,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05278 € | 158,34 € |
| 6.000 | 0,04729 € | 283,74 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |







