



BZX38450-C1V8X | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C1V8XTR-ND - Tape & Reel (TR) 1727-BZX38450-C1V8XCT-ND - Cut Tape (CT) 1727-BZX38450-C1V8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C1V8X |
Description | DIODE ZENER 1.8V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 1.8 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12300 € | 1,23 € |
| 50 | 0,08740 € | 4,37 € |
| 100 | 0,07570 € | 7,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03992 € | 119,76 € |
| 6.000 | 0,03560 € | 213,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |




