


BZX384-B62,115 | |
|---|---|
DigiKey Part Number | 1727-3665-2-ND - Tape & Reel (TR) 1727-3665-1-ND - Cut Tape (CT) 1727-3665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B62,115 |
Description | DIODE ZENER 62V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 62 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 215 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 43.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13200 € | 1,32 € |
| 50 | 0,09440 € | 4,72 € |
| 100 | 0,08200 € | 8,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03487 € | 104,61 € |
| 6.000 | 0,03103 € | 186,18 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |











