


BZX384-B10,115 | |
|---|---|
DigiKey Part Number | 1727-3636-2-ND - Tape & Reel (TR) 1727-3636-1-ND - Cut Tape (CT) 1727-3636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B10,115 |
Description | DIODE ZENER 10V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,05340 € | 5,34 € |
| 500 | 0,03872 € | 19,36 € |
| 1.000 | 0,03397 € | 33,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02789 € | 83,67 € |
| 6.000 | 0,02483 € | 148,98 € |
| 9.000 | 0,02326 € | 209,34 € |
| 15.000 | 0,02149 € | 322,35 € |
| 21.000 | 0,02045 € | 429,45 € |
| 30.000 | 0,01943 € | 582,90 € |
| 75.000 | 0,01720 € | 1.290,00 € |
| 150.000 | 0,01581 € | 2.371,50 € |
| 300.000 | 0,01465 € | 4.395,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |










