


BZX384-A10-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-A10-QXTR-ND - Tape & Reel (TR) 1727-BZX384-A10-QXCT-ND - Cut Tape (CT) 1727-BZX384-A10-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-A10-QX |
Description | DIODE ZENER 10V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±1% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384-A10-QX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,40800 € | 4,08 € |
| 50 | 0,29720 € | 14,86 € |
| 100 | 0,26130 € | 26,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15180 € | 455,40 € |
| 6.000 | 0,13874 € | 832,44 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |











