BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV90-C2V4,115

DigiKey Part Number
1727-5569-2-ND - Tape & Reel (TR)
1727-5569-1-ND - Cut Tape (CT)
1727-5569-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV90-C2V4,115
Description
DIODE ZENER 2.4V 1.5W SOT223
Customer Reference
Detailed Description
Zener Diode 2.4 V 1.5 W ±5% Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BZV90-C2V4,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 889
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,70200 €7,02 €
500,51540 €25,77 €
1000,45510 €45,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,34470 €